MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRFHM8326TRPBF | |
|---|---|
DigiKey Part Number | IRFHM8326TRPBFTR-ND - Tape & Reel (TR) IRFHM8326TRPBFCT-ND - Cut Tape (CT) IRFHM8326TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM8326TRPBF |
Description | MOSFET N-CH 30V 25A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 2.8W (Ta), 37W (Tc) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM8326TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 4.7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2496 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ050N03MSGATMA1 | Infineon Technologies | 206 | BSZ050N03MSGATMA1CT-ND | 1,05000 € | MFR Recommended |
| CSD17577Q3A | Texas Instruments | 1.034 | 296-39995-1-ND | 0,88000 € | Similar |
| CSD17577Q3AT | Texas Instruments | 1.180 | 296-38336-1-ND | 1,82000 € | Similar |
| CSD17577Q5AT | Texas Instruments | 2.471 | 296-38337-1-ND | 1,88000 € | Similar |
| DMN3008SFG-13 | Diodes Incorporated | 1.630 | 31-DMN3008SFG-13CT-ND | 0,99000 € | Similar |













