Similar
Similar

IRFHM7194TRPBF | |
|---|---|
DigiKey Part Number | IRFHM7194TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFHM7194TRPBF |
Description | MOSFET N-CH 100V 9.3A/34A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.3A (Ta), 34A (Tc) 2.8W (Ta), 37W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 733 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Package / Case |



