
IRFH8325TRPBF | |
|---|---|
DigiKey Part Number | IRFH8325TRPBFTR-ND - Tape & Reel (TR) IRFH8325TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRFH8325TRPBF |
Description | MOSFET N-CH 30V 21A/82A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 82A (Tc) 3.6W (Ta), 54W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8325TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2487 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53800 € | 5,38 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








