IRFH8307TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 7.895
Unit Price: 1,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.384
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 780
Unit Price: 3,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.581
Unit Price: 1,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.628
Unit Price: 3,23000 €
Datasheet
N-Channel 30 V 42A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 42A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Switch Mode Power Supplies (LAB session) - Infineon Technologies
Overshoot and EMI in Buck Converters - Infineon Technologies

IRFH8307TRPBF

DigiKey Part Number
IRFH8307TRPBFTR-ND - Tape & Reel (TR)
IRFH8307TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRFH8307TRPBF
Description
MOSFET N-CH 30V 42A/100A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 42A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH8307TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes