
IRFH8201TRPBF | |
|---|---|
DigiKey Part Number | IRFH8201TRPBFTR-ND - Tape & Reel (TR) IRFH8201TRPBFCT-ND - Cut Tape (CT) IRFH8201TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH8201TRPBF |
Description | MOSFET N-CH 25V 49A/100A 8PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 49A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH8201TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 111 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7330 pF @ 13 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,54200 € | 15,42 € |
| 100 | 1,04820 € | 104,82 € |
| 500 | 0,83710 € | 418,55 € |
| 1.000 | 0,76924 € | 769,24 € |
| 2.000 | 0,71216 € | 1.424,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66418 € | 2.656,72 € |
| 8.000 | 0,62386 € | 4.990,88 € |
| 12.000 | 0,60333 € | 7.239,96 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |








