N-Channel 25 V 49A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH8201TRPBF

DigiKey Part Number
IRFH8201TRPBFTR-ND - Tape & Reel (TR)
IRFH8201TRPBFCT-ND - Cut Tape (CT)
IRFH8201TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH8201TRPBF
Description
MOSFET N-CH 25V 49A/100A 8PQFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 49A (Ta), 100A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH8201TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.95mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7330 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,33600 €13,36 €
1000,90850 €90,85 €
5000,72558 €362,79 €
1.0000,66675 €666,75 €
2.0000,65573 €1.311,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,57569 €2.302,76 €
8.0000,54075 €4.326,00 €
12.0000,53572 €6.428,64 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €