MFR Recommended
Similar
Similar
Similar
Similar

IRFH7932TRPBF | |
|---|---|
DigiKey Part Number | IRFH7932TRPBFTR-ND - Tape & Reel (TR) IRFH7932TRPBFCT-ND - Cut Tape (CT) IRFH7932TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7932TRPBF |
Description | MOSFET N-CH 30V 24A/104A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 104A (Tc) 3.4W (Ta) Surface Mount PQFN (5x6) Single Die |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7932TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4270 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PQFN (5x6) Single Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH8318TRPBF | Infineon Technologies | 14.679 | IRFH8318TRPBFCT-ND | 1,05000 € | MFR Recommended |
| CSD17301Q5A | Texas Instruments | 12.800 | 296-25795-1-ND | 1,98000 € | Similar |
| CSD17305Q5A | Texas Instruments | 0 | 296-25855-1-ND | 1,32000 € | Similar |
| CSD17306Q5A | Texas Instruments | 3.274 | 296-25856-1-ND | 1,67000 € | Similar |
| CSD17501Q5A | Texas Instruments | 0 | 296-28437-1-ND | 2,24000 € | Similar |










