
IRFH7545TRPBF | |
|---|---|
DigiKey Part Number | IRFH7545TRPBFTR-ND - Tape & Reel (TR) IRFH7545TRPBFCT-ND - Cut Tape (CT) IRFH7545TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH7545TRPBF |
Description | MOSFET N-CH 60V 85A PQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 85A (Tc) 83W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH7545TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 51A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73730 € | 73,73 € |
| 500 | 0,58378 € | 291,89 € |
| 1.000 | 0,53440 € | 534,40 € |
| 2.000 | 0,50378 € | 1.007,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45795 € | 1.831,80 € |
| 8.000 | 0,42860 € | 3.428,80 € |
| 12.000 | 0,41365 € | 4.963,80 € |
| 20.000 | 0,41158 € | 8.231,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |









