IRFH7191TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 20.693
Unit Price: 1,94000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 104.484
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.256
Unit Price: 2,01000 €
Datasheet
N-Channel 100 V 15A (Ta), 80A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7191TRPBF

DigiKey Part Number
IRFH7191TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH7191TRPBF
Description
MOSFET N-CH 100V 15A/80A PQFN
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta), 80A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
3.6V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1685 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes