MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFH5304TRPBF | |
|---|---|
DigiKey Part Number | IRFH5304TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH5304TRPBF |
Description | MOSFET N-CH 30V 22A/79A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 79A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5304TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2360 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 47A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISC045N03L5SATMA1 | Infineon Technologies | 4.246 | 448-ISC045N03L5SATMA1CT-ND | 0,78000 € | MFR Recommended |
| AON7422G | Alpha & Omega Semiconductor Inc. | 2.440 | 785-AON7422GCT-ND | 0,84000 € | Similar |
| AON7522E | Alpha & Omega Semiconductor Inc. | 57.148 | 785-1505-1-ND | 0,82000 € | Similar |
| CSD17310Q5A | Texas Instruments | 220.481 | 296-25858-1-ND | 1,40000 € | Similar |
| CSD17506Q5A | Texas Instruments | 7.495 | 296-28408-1-ND | 2,12000 € | Similar |















