Parametric Equivalent
Similar
Similar

DMT3004LFG-13 | |
|---|---|
DigiKey Part Number | DMT3004LFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3004LFG-13 |
Description | MOSFET NCH 30V 10.4A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.4A (Ta), 25A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27481 € | 824,43 € |
| 6.000 | 0,25460 € | 1.527,60 € |
| 9.000 | 0,24541 € | 2.208,69 € |
| Unit Price without VAT: | 0,27481 € |
|---|---|
| Unit Price with VAT: | 0,32702 € |





