IRFB3077GPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.350
Unit Price: 4,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,10440 €
Datasheet

Similar


STMicroelectronics
In Stock: 462
Unit Price: 4,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 2,16193 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 265
Unit Price: 3,09000 €
Datasheet
N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB3077GPBF

DigiKey Part Number
IRFB3077GPBF-ND
Manufacturer
Manufacturer Product Number
IRFB3077GPBF
Description
MOSFET N-CH 75V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFB3077GPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
370W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes