Similar
Similar
Similar

STP270N8F7 | |
|---|---|
DigiKey Part Number | 497-13654-5-ND |
Manufacturer | |
Manufacturer Product Number | STP270N8F7 |
Description | MOSFET N CH 80V 180A TO220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 315W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP270N8F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 193 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 315W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 90A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19506KCS | Texas Instruments | 33 | 296-37169-5-ND | 4,93000 € | Similar |
| FDP027N08B-F102 | onsemi | 313 | FDP027N08B-F102-ND | 3,63000 € | Similar |
| IRFB3077PBF | Infineon Technologies | 2.265 | IRFB3077PBF-ND | 4,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 50 | 2,50580 € | 125,29 € |
| 100 | 2,28380 € | 228,38 € |
| 500 | 1,89484 € | 947,42 € |
| 1.000 | 1,76994 € | 1.769,94 € |
| 2.000 | 1,67057 € | 3.341,14 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |




