IRF9956TRPBFXTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 14.793
Unit Price: 1,08000 €
Datasheet
Mosfet Array 30V 3.5A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9956TRPBFXTMA1

DigiKey Part Number
448-IRF9956TRPBFXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9956TRPBFXTMA1
Description
MOSFET 2N-CH 30V 3.5A 8DSO-902
Customer Reference
Detailed Description
Mosfet Array 30V 3.5A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 2.2A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 15V
Part Status
Obsolete
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)
Supplier Device Package
PG-DSO-8-902
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7313TRPBFXTMA1Infineon Technologies14.793448-IRF7313TRPBFXTMA1CT-ND1,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes