
IRF7313TRPBFXTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF7313TRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF7313TRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF7313TRPBFXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7313TRPBFXTMA1 |
Description | MOSFET 2N-CH 30V 6.5A 8DSO-902 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64000 € | 6,40 € |
| 100 | 0,42110 € | 42,11 € |
| 500 | 0,32682 € | 163,41 € |
| 1.000 | 0,29646 € | 296,46 € |
| 2.000 | 0,27091 € | 541,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24942 € | 997,68 € |
| 8.000 | 0,23135 € | 1.850,80 € |
| 12.000 | 0,22214 € | 2.665,68 € |
| 20.000 | 0,21884 € | 4.376,80 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


