IRF9910TRPBF-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.983
Unit Price: 1,62000 €
Datasheet
Mosfet Array 20V 10A (Ta), 12A (Ta) 2W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9910TRPBF-1

DigiKey Part Number
448-IRF9910TRPBF-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9910TRPBF-1
Description
MOSFET 2N-CH 20V 10A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 10A (Ta), 12A (Ta) 2W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 12A (Ta)
Rds On (Max) @ Id, Vgs
13.4mOhm @ 10A, 10V, 9.3mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V, 23nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 10V, 1860pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable