IRF9520NSPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,85259 €
Datasheet
P-Channel 100 V 6.8A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9520NSPBF

DigiKey Part Number
IRF9520NSPBF-ND
Manufacturer
Manufacturer Product Number
IRF9520NSPBF
Description
MOSFET P-CH 100V 6.8A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 6.8A (Tc) 3.8W (Ta), 48W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes