
IRF9389TRPBF | |
|---|---|
DigiKey Part Number | IRF9389TRPBFTR-ND - Tape & Reel (TR) IRF9389TRPBFCT-ND - Cut Tape (CT) IRF9389TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9389TRPBF |
Description | MOSFET N/P-CH 30V 6.8A/4.6A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.8A, 4.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9389TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 6.8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.3V @ 10µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 398pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.8A, 4.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3025LSD-13 | Diodes Incorporated | 11.922 | DMC3025LSD-13DICT-ND | 0,67000 € | Similar |
| SP8M10FRATB | Rohm Semiconductor | 881 | 846-SP8M10FRATBCT-ND | 1,90000 € | Similar |
| XP3700M | YAGEO XSEMI | 524 | 5048-XP3700MCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43700 € | 4,37 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,21492 € | 107,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16442 € | 657,68 € |
| 8.000 | 0,15121 € | 1.209,68 € |
| 12.000 | 0,14448 € | 1.733,76 € |
| 20.000 | 0,13827 € | 2.765,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |
















