
XP3700M | |
|---|---|
DigiKey Part Number | 5048-XP3700MTR-ND - Tape & Reel (TR) 5048-XP3700MCT-ND - Cut Tape (CT) 5048-XP3700MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3700M |
Description | MOSFET N/P-CH 30V 7.8A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.8A (Ta), 5.5A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 7A, 10V |
Manufacturer YAGEO XSEMI | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.8A (Ta), 5.5A (Ta) | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19860 € | 19,86 € |
| 500 | 0,14964 € | 74,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10623 € | 318,69 € |
| 6.000 | 0,09675 € | 580,50 € |
| 9.000 | 0,09244 € | 831,96 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


