Similar
Similar

IRF9389PBF | |
|---|---|
DigiKey Part Number | IRF9389PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9389PBF |
Description | MOSFET N/P-CH 30V 6.8A/4.6A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.8A, 4.6A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9389PBF Models |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 6.8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.3V @ 10µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 398pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.8A, 4.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4629 | Alpha & Omega Semiconductor Inc. | 92.713 | 785-1555-1-ND | 0,68000 € | Similar |
| DMC3025LSD-13 | Diodes Incorporated | 11.747 | DMC3025LSD-13DICT-ND | 0,67000 € | Similar |
| DMC3028LSDX-13 | Diodes Incorporated | 2.164 | 31-DMC3028LSDX-13CT-ND | 1,02000 € | Similar |



