
AO4629 | |
|---|---|
DigiKey Part Number | 785-1555-2-ND - Tape & Reel (TR) 785-1555-1-ND - Cut Tape (CT) 785-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4629 |
Description | MOSFET N/P-CH 30V 6A/5.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A, 5.5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4629 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 310pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A, 5.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,26980 € | 26,98 € |
| 500 | 0,20552 € | 102,76 € |
| 1.000 | 0,18476 € | 184,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15837 € | 475,11 € |
| 6.000 | 0,14507 € | 870,42 € |
| 9.000 | 0,13830 € | 1.244,70 € |
| 15.000 | 0,13068 € | 1.960,20 € |
| 21.000 | 0,12618 € | 2.649,78 € |
| 30.000 | 0,12179 € | 3.653,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

