Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9388TRPBF

DigiKey Part Number
IRF9388TRPBFTR-ND - Tape & Reel (TR)
IRF9388TRPBFCT-ND - Cut Tape (CT)
IRF9388TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9388TRPBF
Description
MOSFET P-CH 30V 12A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF9388TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 12A, 20V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.799
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,42900 €4,29 €
1000,37240 €37,24 €
5000,28772 €143,86 €
1.0000,26045 €260,45 €
2.0000,23748 €474,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21817 €872,68 €
8.0000,20175 €1.614,00 €
12.0000,19365 €2.323,80 €
20.0000,18700 €3.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €