IRF8910GPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,35800 €
Datasheet

Similar


onsemi
In Stock: 5.000
Unit Price: 1,54000 €
Datasheet
Mosfet Array 20V 10A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8910GPBF

DigiKey Part Number
IRF8910GPBF-ND
Manufacturer
Manufacturer Product Number
IRF8910GPBF
Description
MOSFET 2N-CH 20V 10A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 10A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
13.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
960pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types