IRF8707TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 33.919
Unit Price: 0,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 176
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 432
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.651
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.974
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 5.742
Unit Price: 0,79000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.446
Unit Price: 1,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.783
Unit Price: 1,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 26
Unit Price: 1,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.443
Unit Price: 1,32000 €
Datasheet
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8707TRPBF

DigiKey Part Number
IRF8707TRPBFTR-ND - Tape & Reel (TR)
IRF8707TRPBFCT-ND - Cut Tape (CT)
IRF8707TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF8707TRPBF
Description
MOSFET N-CH 30V 11A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF8707TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.9mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types