IRF7905PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7.498
Unit Price: 1,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.703
Unit Price: 2,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.380
Unit Price: 1,35000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,43432 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.722
Unit Price: 2,17000 €
Datasheet
Mosfet Array 30V 7.8A, 8.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7905PBF

DigiKey Part Number
IRF7905PBF-ND
Manufacturer
Manufacturer Product Number
IRF7905PBF
Description
MOSFET 2N-CH 30V 7.8A/8.9A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 7.8A, 8.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
21.8mOhm @ 7.8A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.25V @ 25µA
Series
Gate Charge (Qg) (Max) @ Vgs
6.9nC @ 4.5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 15V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
7.8A, 8.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO220N03MDGXUMA1Infineon Technologies7.498BSO220N03MDGXUMA1CT-ND1,25000 €Similar
SH8K4TB1Rohm Semiconductor1.703SH8K4TB1CT-ND2,31000 €Similar
SH8KA4TBRohm Semiconductor40.380SH8KA4TBCT-ND1,35000 €Similar
SI4804CDY-T1-E3Vishay Siliconix0SI4804CDY-T1-E3-ND0,43432 €Similar
SI4816BDY-T1-GE3Vishay Siliconix3.722SI4816BDY-T1-GE3CT-ND2,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types