Similar

IRF7901D1 | |
|---|---|
DigiKey Part Number | IRF7901D1-ND |
Manufacturer | |
Manufacturer Product Number | IRF7901D1 |
Description | MOSFET 2N-CH 30V 6.2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 5A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 780pF @ 16V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 6.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4936ADY-T1-E3 | Vishay Siliconix | 152 | SI4936ADY-T1-E3CT-ND | 2,49000 € | Similar |


