
SI4936ADY-T1-E3 | |
---|---|
DigiKey Part Number | SI4936ADY-T1-E3TR-ND - Tape & Reel (TR) SI4936ADY-T1-E3CT-ND - Cut Tape (CT) SI4936ADY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4936ADY-T1-E3 |
Description | MOSFET 2N-CH 30V 4.4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.4A 1.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4936ADY-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,33000 € | 2,33 € |
10 | 1,50500 € | 15,05 € |
100 | 1,03420 € | 103,42 € |
500 | 0,83282 € | 416,41 € |
1.000 | 0,76807 € | 768,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,69805 € | 1.745,12 € |
5.000 | 0,68624 € | 3.431,20 € |
Unit Price without VAT: | 2,33000 € |
---|---|
Unit Price with VAT: | 2,77270 € |