Similar
Similar
Similar
Direct
Similar
Similar

IRF7832Z | |
|---|---|
DigiKey Part Number | IRF7832Z-ND |
Manufacturer | |
Manufacturer Product Number | IRF7832Z |
Description | MOSFET N-CH 30V 21A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3860 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 2,19000 € | Similar |
| IRF7832TRPBF | Infineon Technologies | 16.917 | IRF7832PBFCT-ND | 1,78000 € | Similar |
| IRF7862TRPBF | Infineon Technologies | 485 | IRF7862TRPBFCT-ND | 1,60000 € | Similar |
| RJK0349DSP-01#J0 | Renesas Electronics Corporation | 4.998 | 559-RJK0349DSP-01#J0CT-ND | 2,32000 € | Direct |
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.771 | 785-1028-1-ND | 1,46000 € | Similar |







