IRF7828PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.974
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 10.188
Unit Price: 1,10000 €
Datasheet

Similar


onsemi
In Stock: 5.012
Unit Price: 0,78000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.783
Unit Price: 1,46000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 870
Unit Price: 1,88000 €
Datasheet
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7828PBF

DigiKey Part Number
IRF7828PBF-ND
Manufacturer
Manufacturer Product Number
IRF7828PBF
Description
MOSFET N-CH 30V 13.6A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
12.5mOhm @ 10A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3016LSS-13Diodes Incorporated0DMN3016LSS-13DICT-ND0,81000 €Similar
DMN4800LSSQ-13Diodes Incorporated1.974DMN4800LSSQ-13DICT-ND0,74000 €Similar
FDS6690Aonsemi10.188FDS6690ACT-ND1,10000 €Similar
FDS8878onsemi5.012FDS8878CT-ND0,78000 €Similar
RS3E135BNGZETBRohm Semiconductor4.783RS3E135BNGZETBCT-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types