Similar
Similar
Similar

IRF7822PBF | |
|---|---|
DigiKey Part Number | IRF7822PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7822PBF |
Description | MOSFET N-CH 30V 18A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta) 3.1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 16 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 15A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4576 | Alpha & Omega Semiconductor Inc. | 9.154 | 785-1465-1-ND | 0,85000 € | Similar |
| FDS6670A | onsemi | 1.505 | FDS6670ACT-ND | 1,11000 € | Similar |
| FDS8896 | onsemi | 2.261 | FDS8896CT-ND | 1,10000 € | Similar |
| SI4156DY-T1-GE3 | Vishay Siliconix | 1.917 | SI4156DY-T1-GE3CT-ND | 1,33000 € | Similar |
| SI4168DY-T1-GE3 | Vishay Siliconix | 26.050 | SI4168DY-T1-GE3CT-ND | 1,58000 € | Similar |




