Similar
Similar
Similar

IRF7811A | |
|---|---|
DigiKey Part Number | IRF7811A-ND |
Manufacturer | |
Manufacturer Product Number | IRF7811A |
Description | MOSFET N-CH 28V 11A 8SO |
Customer Reference | |
Detailed Description | N-Channel 28 V 11A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1760 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 28 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2009LSS-13 | Diodes Incorporated | 1.812 | 31-DMN2009LSS-13CT-ND | 1,02000 € | Similar |
| FDS4672A | onsemi | 29.124 | FDS4672ACT-ND | 1,16000 € | Similar |
| FDS6670A | onsemi | 12.120 | FDS6670ACT-ND | 1,10000 € | Similar |
| FDS8880 | onsemi | 962 | FDS8880CT-ND | 1,00000 € | Similar |
| SI4420BDY-T1-GE3 | Vishay Siliconix | 2.904 | 742-SI4420BDY-T1-GE3CT-ND | 2,27000 € | Similar |




