Similar

IRF7702 | |
|---|---|
DigiKey Part Number | IRF7702-ND |
Manufacturer | |
Manufacturer Product Number | IRF7702 |
Description | MOSFET P-CH 12V 8A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 1.5W (Tc) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 8A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3470 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-TSSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI6423DQ-T1-GE3 | Vishay Siliconix | 19.313 | SI6423DQ-T1-GE3CT-ND | 2,29000 € | Similar |


