SI6562CDQ-T1-BE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6423DQ-T1-GE3

DigiKey Part Number
SI6423DQ-T1-GE3TR-ND - Tape & Reel (TR)
SI6423DQ-T1-GE3CT-ND - Cut Tape (CT)
SI6423DQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI6423DQ-T1-GE3
Description
MOSFET P-CH 12V 8.2A 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SI6423DQ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 400µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
1.05W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,28800 €12,88 €
1000,94260 €94,26 €
5000,75614 €378,07 €
1.0000,74809 €748,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62422 €1.872,66 €
6.0000,61118 €3.667,08 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €