IRF7663TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.990
Unit Price: 1,84000 €
Datasheet
P-Channel 20 V 8.2A (Ta) 1.8W (Ta) Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7663TRPBF

DigiKey Part Number
IRF7663TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7663TRPBF
Description
MOSFET P-CH 20V 8.2A MICRO8
Customer Reference
Detailed Description
P-Channel 20 V 8.2A (Ta) 1.8W (Ta) Surface Mount Micro8™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2520 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro8™
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes