
ZXM64P02XTA | |
|---|---|
DigiKey Part Number | ZXM64P02XTR-ND - Tape & Reel (TR) ZXM64P02XCT-ND - Cut Tape (CT) ZXM64P02XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM64P02XTA |
Description | MOSFET P-CH 20V 3.5A 8MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16300 € | 11,63 € |
| 100 | 0,78550 € | 78,55 € |
| 500 | 0,62384 € | 311,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57186 € | 571,86 € |
| 2.000 | 0,52815 € | 1.056,30 € |
| 3.000 | 0,50588 € | 1.517,64 € |
| 5.000 | 0,48086 € | 2.404,30 € |
| 7.000 | 0,46605 € | 3.262,35 € |
| 10.000 | 0,45166 € | 4.516,60 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

