IRF7663 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 13.042
Unit Price: 1,82000 €
Datasheet
P-Channel 20 V 8.2A (Ta) 1.8W (Ta) Surface Mount Micro8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 8.2A (Ta) 1.8W (Ta) Surface Mount Micro8™
8-MSOP

IRF7663

DigiKey Part Number
IRF7663-ND
Manufacturer
Manufacturer Product Number
IRF7663
Description
MOSFET P-CH 20V 8.2A MICRO8
Customer Reference
Detailed Description
P-Channel 20 V 8.2A (Ta) 1.8W (Ta) Surface Mount Micro8™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 5 V
Packaging
Tube
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2520 pF @ 10 V
FET Type
Power Dissipation (Max)
1.8W (Ta)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
Micro8™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXM64P02XTADiodes Incorporated13.042ZXM64P02XCT-ND1,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes