
IRF7480MTRPBF | |
|---|---|
DigiKey Part Number | IRF7480MTRPBFTR-ND - Tape & Reel (TR) IRF7480MTRPBFCT-ND - Cut Tape (CT) IRF7480MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7480MTRPBF |
Description | MOSFET N-CH 40V 217A DIRECTFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 217A (Tc) 96W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
EDA/CAD Models | IRF7480MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 132A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DirectFET™ Isometric ME | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,87300 € | 18,73 € |
| 100 | 1,29710 € | 129,71 € |
| 500 | 1,05120 € | 525,60 € |
| 1.000 | 1,02230 € | 1.022,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,83687 € | 4.016,98 € |
| 9.600 | 0,83521 € | 8.018,02 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |











