
TPHR8504PL,L1Q | |
|---|---|
DigiKey Part Number | TPHR8504PLL1QTR-ND - Tape & Reel (TR) TPHR8504PLL1QCT-ND - Cut Tape (CT) TPHR8504PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR8504PL,L1Q |
Description | MOSFET N-CH 40V 150A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPHR8504PL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 170W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,02430 € | 102,43 € |
| 500 | 0,82856 € | 414,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67692 € | 3.384,60 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |







