IRF7478TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.045
Unit Price: 1,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


onsemi
In Stock: 1.453
Unit Price: 2,20000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.366
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.892
Unit Price: 1,14000 €
Datasheet
N-Channel 60 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7478TRPBF

DigiKey Part Number
IRF7478PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7478TRPBF
Description
MOSFET N-CH 60V 7A 8SO
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7478TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types