N-Channel 60 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7855TRPBF

DigiKey Part Number
IRF7855TRPBFTR-ND - Tape & Reel (TR)
IRF7855TRPBFCT-ND - Cut Tape (CT)
IRF7855TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7855TRPBF
Description
MOSFET N-CH 60V 12A 8SO
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7855TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12700 €11,27 €
1000,75910 €75,91 €
5000,60178 €300,89 €
1.0000,55117 €551,17 €
2.0000,52274 €1.045,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,47282 €1.891,28 €
8.0000,44274 €3.541,92 €
12.0000,42743 €5.129,16 €
20.0000,42707 €8.541,40 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €