Similar

IRF7476TRPBF | |
|---|---|
DigiKey Part Number | IRF7476TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7476TRPBF |
Description | MOSFET N-CH 12V 15A 8SO |
Customer Reference | |
Detailed Description | N-Channel 12 V 15A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 15A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 6 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2009LSS-13 | Diodes Incorporated | 1.812 | 31-DMN2009LSS-13CT-ND | 1,02000 € | Similar |
| STS6NF20V | STMicroelectronics | 4.128 | 497-12679-1-ND | 0,87000 € | Similar |



