
STS6NF20V | |
---|---|
DigiKey Part Number | 497-12679-2-ND - Tape & Reel (TR) 497-12679-1-ND - Cut Tape (CT) 497-12679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS6NF20V |
Description | MOSFET N-CH 20V 6A 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS6NF20V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.95V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 600mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,57600 € | 5,76 € |
100 | 0,37730 € | 37,73 € |
500 | 0,29158 € | 145,79 € |
1.000 | 0,26400 € | 264,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,22574 € | 564,35 € |
5.000 | 0,20911 € | 1.045,55 € |
7.500 | 0,20430 € | 1.532,25 € |
12.500 | 0,19566 € | 2.445,75 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |