IRF7471PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 50.616
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 23.612
Unit Price: 2,65000 €
Datasheet
N-Channel 40 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7471PBF

DigiKey Part Number
IRF7471PBF-ND
Manufacturer
Manufacturer Product Number
IRF7471PBF
Description
MOSFET N-CH 40V 10A 8SO
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2820 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4484Alpha & Omega Semiconductor Inc.50.616785-1202-1-ND0,88000 €Similar
FDS5670onsemi23.612FDS5670CT-ND2,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types