Similar
Similar

IRF7470TRPBF | |
|---|---|
DigiKey Part Number | IRF7470PBFTR-ND - Tape & Reel (TR) IRF7470PBFCT-ND - Cut Tape (CT) IRF7470PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7470TRPBF |
Description | MOSFET N-CH 40V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7470TRPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4480 | Alpha & Omega Semiconductor Inc. | 56.860 | 785-1040-1-ND | 1,09000 € | Similar |
| DMT6016LSS-13 | Diodes Incorporated | 0 | DMT6016LSS-13DICT-ND | 0,99000 € | Similar |
| PJL9426_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9426_R2_00001TR-ND | 0,15734 € | Similar |











