
AO4480 | |
|---|---|
DigiKey Part Number | 785-1040-2-ND - Tape & Reel (TR) 785-1040-1-ND - Cut Tape (CT) 785-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4480 |
Description | MOSFET N-CH 40V 14A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1920 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4484 | Alpha & Omega Semiconductor Inc. | 45.377 | 785-1202-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,44560 € | 44,56 € |
| 500 | 0,34588 € | 172,94 € |
| 1.000 | 0,31377 € | 313,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27299 € | 818,97 € |
| 6.000 | 0,25246 € | 1.514,76 € |
| 9.000 | 0,24200 € | 2.178,00 € |
| 15.000 | 0,23025 € | 3.453,75 € |
| 21.000 | 0,22329 € | 4.689,09 € |
| 30.000 | 0,21672 € | 6.501,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



