Similar

IRF7470PBF | |
|---|---|
DigiKey Part Number | IRF7470PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7470PBF |
Description | MOSFET N-CH 40V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4480 | Alpha & Omega Semiconductor Inc. | 56.860 | 785-1040-1-ND | 1,09000 € | Similar |
| DMT6016LSS-13 | Diodes Incorporated | 0 | DMT6016LSS-13DICT-ND | 0,99000 € | Similar |



