Similar
Similar
Similar
Similar
Similar

IRF7465 | |
|---|---|
DigiKey Part Number | IRF7465-ND |
Manufacturer | |
Manufacturer Product Number | IRF7465 |
Description | MOSFET N-CH 150V 1.9A 8SO |
Customer Reference | |
Detailed Description | N-Channel 150 V 1.9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 280mOhm @ 1.14A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 330 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE039N15R1SZQ4#GB0 | Renesas Electronics Corporation | 0 | 559-RBE039N15R1SZQ4#GB0TR-ND | 1,99611 € | Similar |
| RS6R035BHTB1 | Rohm Semiconductor | 2.354 | 846-RS6R035BHTB1CT-ND | 2,80000 € | Similar |
| RS6R060BHTB1 | Rohm Semiconductor | 4.742 | 846-RS6R060BHTB1CT-ND | 3,76000 € | Similar |
| SI4464DY-T1-E3 | Vishay Siliconix | 13.264 | SI4464DY-T1-E3CT-ND | 2,01000 € | Similar |
| SI4464DY-T1-GE3 | Vishay Siliconix | 2.081 | SI4464DY-T1-GE3CT-ND | 2,11000 € | Similar |




