IRF7420 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,29091 €
Datasheet

Similar


onsemi
In Stock: 2.156
Unit Price: 1,05000 €
Datasheet
P-Channel 12 V 11.5A (Tc) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7420

DigiKey Part Number
IRF7420-ND
Manufacturer
Manufacturer Product Number
IRF7420
Description
MOSFET P-CH 12V 11.5A 8SO
Customer Reference
Detailed Description
P-Channel 12 V 11.5A (Tc) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
14mOhm @ 11.5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
900mV @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3529 pF @ 10 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4437LAlpha & Omega Semiconductor Inc.0AO4437L-ND0,29091 €Similar
FDS6375onsemi2.156FDS6375CT-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types