Similar

AO4437L | |
|---|---|
DigiKey Part Number | AO4437L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4437L |
Description | MOSFET P-CH 12V 11A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 11A (Ta) 3W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4750 pF @ 6 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 11A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7420TRPBF | Infineon Technologies | 0 | IRF7420PBFTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29091 € | 872,73 € |
| 6.000 | 0,26933 € | 1.615,98 € |
| 9.000 | 0,25833 € | 2.324,97 € |
| 15.000 | 0,24598 € | 3.689,70 € |
| 21.000 | 0,23866 € | 5.011,86 € |
| 30.000 | 0,23372 € | 7.011,60 € |
| Unit Price without VAT: | 0,29091 € |
|---|---|
| Unit Price with VAT: | 0,34618 € |


