
IRF7402PBF | |
|---|---|
DigiKey Part Number | IRF7402PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7402PBF |
Description | MOSFET N-CH 20V 6.8A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 4.1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS6NF20V | STMicroelectronics | 4.118 | 497-12679-1-ND | 0,87000 € | Similar |


